surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-4803 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-4803

AMPHENOL RF

Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold

PRICING per each  AVAILABILITY real time   
1-24 :$11.86
25-99 :$11.11
100-249 :$9.72
250-499 :$9.54
500-999 :$8.27
1,000-2,499 :$7.52
2,500-4,999 :$6.62
5,000 + :$6.49
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
264 can ship today
In our stock 
More available to ship 10/28/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-4803
RoHS: Yes
Type: BNC Adapter
Termination Method: N/A
Family: BNC
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 50 Ohm
Terminate To: N/A
Gender: RCP/RCP
Operating Temperature: N/A
Dimension: 32.5 x 15.9mm
Customers Who Bought 31-4803 Also Bought
DESCRIPTION
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?