surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-4326 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-4326

AMPHENOL RF

Conn BNC PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-24 :$4.30
25-99 :$4.03
100-249 :$3.62
250-499 :$3.56
500-999 :$3.10
1,000-4,999 :$2.75
5,000 + :$2.41
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
518 can ship today
In our stock 
More available to ship 11/17/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-4326
RoHS: Yes
Type: BNC
Termination Method: N/A
Family: BNC
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 31-4326 Also Bought
DESCRIPTION
Conn BNC PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?