surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AMPHENOL RF


Supplier Image
Authorized Distributor

31-30231-5

AMPHENOL RF

Conn BNC PL 0Hz to 0.5GHz Clamp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
25-49 :$675.40
50-74 :$344.96
75-99 :$234.82
100 + :$230.12
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
9 can ship today
In our stock 
More available to ship 11/16/16
Manufacturer’s Lead Time 
Minimum Order: 25
In Stock quantities placed in the next
4 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-30231-5
RoHS: Yes
Type: BNC
Termination Method: Clamp
Family: 031-30231-5
Operating Frequency: 0 to 0.5 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: N/A
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: N/A
Customers Who Bought 31-30231-5 Also Bought
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99