surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-2381 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-2381

AMPHENOL RF

Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$16.73
25-99 :$15.67
100-249 :$14.08
250-499 :$13.84
500 + :$11.99
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
96 can ship tomorrow
In our stock 
More available to ship 10/25/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-2381
RoHS: Yes
Type: TNC
Termination Method: Crimp
Family: TNC
Operating Frequency: 0 to 11 Hz to GHz
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: N/A
Customers Who Bought 31-2381 Also Bought
DESCRIPTION
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Automotive
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?