surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-2226 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-2226

AMPHENOL RF

Conn Twin-BNC Adapter PL 0Hz to 100MHz 50Ohm Solder ST Thru-Hole Silver

PRICING per each  AVAILABILITY real time   
1-24 :$17.19
25-99 :$16.10
100-249 :$14.97
250-499 :$14.71
500-999 :$12.22
1,000-2,499 :$10.96
2,500-4,999 :$9.46
5,000 + :$9.28
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
200 can ship Monday
In our stock 
More available to ship 10/29/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-2226
RoHS: Yes
Type: Twin-BNC Adapter
Termination Method: Solder
Family: Twin-BNC
Operating Frequency: 0 to 100 Hz to MHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 29.4 x 14.3mm
Customers Who Bought 31-2226 Also Bought
DESCRIPTION
Conn Twin-BNC Adapter PL 0Hz to 100MHz 50Ohm Solder ST Thru-Hole Silver
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?