surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-2221 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-2221

AMPHENOL RF

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver

PRICING per each  AVAILABILITY real time   
1-24 :$2.99
25-99 :$2.80
100-249 :$2.46
250-499 :$2.42
500-999 :$2.10
1,000-2,499 :$1.90
2,500-4,999 :$1.70
5,000 + :$1.66
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
892 can ship Monday
In our stock 
More available to ship 10/23/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-2221
RoHS: Yes
Type: BNC
Termination Method: Solder Cup
Family: BNC
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 50 Ohm
Terminate To: Wire
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 30.2 x 12.7mm
Customers Who Bought 31-2221 Also Bought
DESCRIPTION
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?