surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-2208 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-2208

AMPHENOL RF

Conn BNC Adapter F/PL/F 50Ohm T Style Silver

PRICING per each  AVAILABILITY real time   
13-24 :$26.94
25-37 :$21.02
38-49 :$19.36
50 + :$18.97
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
118 can ship today
In our stock 
More available to ship 11/15/16
Manufacturer’s Lead Time 
Minimum Order: 13
In Stock quantities placed in the next
2 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-2208
RoHS: Yes
Type: BNC Adapter
Termination Method: N/A
Family: BNC
Operating Frequency: N/A
Body Orientation: Tee Style
Mounting: N/A
Impedance: 50 Ohm
Terminate To: N/A
Gender: F/PL/F
Operating Temperature: N/A
Dimension: 32.5 x 14.3 x 27mm
Customers Who Bought 31-2208 Also Bought
DESCRIPTION
Conn BNC Adapter F/PL/F 50Ohm T Style Silver
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?