surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-219-75 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-219-75

AMPHENOL RF

Conn BNC Adapter F/F 75Ohm ST Tin-Lead

PRICING per each  AVAILABILITY real time   
1-24 :$11.88
25-49 :$11.08
50-99 :$10.38
100-249 :$7.70
250-499 :$7.56
500 + :$7.15
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
33 can ship Monday
In our stock 
More available to ship 11/13/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 31-219-75
RoHS: Yes
Type: BNC Adapter
Termination Method: N/A
Family: BNC
Operating Frequency: N/A
Body Orientation: Straight
Mounting: N/A
Impedance: 75 Ohm
Terminate To: N/A
Gender: F/F
Operating Temperature: -65 to 165 °C
Dimension: 32.5 x 11mm
Customers Who Bought 31-219-75 Also Bought
DESCRIPTION
Conn BNC Adapter F/F 75Ohm ST Tin-Lead
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?