surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AMPHENOL RF


Supplier Image
Authorized Distributor

102-909-04

AMPHENOL RF

Conn 1.0/2.3 F 50Ohm Solder RA Thru-Hole Gold Over Nickel

PRICING per each  AVAILABILITY real time   
63-124 :$5.81
125-187 :$4.40
188-249 :$4.09
250 + :$4.01
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
228 can ship 10/12/16
Available Factory Stock 
More available to ship 11/17/16
Manufacturer’s Lead Time 
Minimum Order: 63
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 102-909-04
RoHS: Yes
Type: 1.0/2.3
Termination Method: Solder
Family: 1.0/2.3
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: F
Operating Temperature: N/A
Dimension: 20.54 x 6.5 x 7.4mm
Customers Who Bought 102-909-04 Also Bought
DESCRIPTION
Conn 1.0/2.3 F 50Ohm Solder RA Thru-Hole Gold Over Nickel
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?