surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102-799-48 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

102-799-48

AMPHENOL RF

Conn 1.0/2.3 PL 50Ohm Solder ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
25-49 :$15.52
50-74 :$11.64
75-99 :$10.86
100 + :$10.65
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
More available to ship 11/12/16
Manufacturer’s Lead Time 
Minimum Order: 25
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 102-799-48
RoHS: Yes
Type: 1.0/2.3
Termination Method: Solder
Family: 1.0/2.3
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: LMR240 Cable
Gender: PL
Operating Temperature: N/A
Dimension: 25.4 x 8.2mm
Customers Who Bought 102-799-48 Also Bought
DESCRIPTION
Conn 1.0/2.3 PL 50Ohm Solder ST Cable Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?