surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
10-101531-18 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

10-101531-18

AMPHENOL RF

Connector Accessories Plug Protection Cap With Chain And Eyelet Shell Size 18 Alumilite Finish

PRICING per each  AVAILABILITY real time   
1-1 :$93.93
2 + :$88.90
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
2 can ship today
In our stock 
More available to ship 11/24/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: AMPHENOL RF
Part No: 10-101531-18
RoHS: Yes
Type: Protection Cap
Family: 10
Operating Temperature: N/A
Dimension: 36.52mm
Customers Who Bought 10-101531-18 Also Bought
DESCRIPTION
Connector Accessories Plug Protection Cap With Chain And Eyelet Shell Size 18 Alumilite Finish
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?