surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
57-20500-79 by AMPHENOL CANADA
Image is representational - see manufacturer’s specifications
AMPHENOL CANADA

57-20500-79

Amphenol Canada

Conn SCSI RCP 50 POS Solder Lug ST Panel Mount 50 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$16.65
25-49 :$15.98
50-99 :$13.87
100 + :$12.79
More: Quote
8,231 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Amphenol Canada
Part No: 57-20500-79
RoHS: Yes
Type: SCSI
Termination Method: Solder Lug
Maximum Voltage Rating: 700 VDC
Family: 57
Pitch: N/A
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 83.31mm x 18.06mm x 15.49mm
Customers Who Bought 57-20500-79 Also Bought
DESCRIPTION
Conn SCSI RCP 50 POS Solder Lug ST Panel Mount 50 Terminal 1 Port
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?