AMPHENOL CANADA


AMPHENOL CANADA

17BH-026S-AA110

Amphenol Canada

Conn High Density D-Sub F 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$5.95
10-24 :$5.42
25-99 :$5.25
100-499 :$5.01
500 + :$4.78
More: Quote
670 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Amphenol Canada
Part No: 17BH-026S-AA110
RoHS: Unknown
Type: High Density D-Sub
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 125 VAC
Contact Material: Copper Alloy
Pitch: 2.29 mm
Number of Terminals: 26
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 26
Mounting: Through Hole
Gender: F
Operating Temperature: -55 to 105 °C
Shell Size: A
Shell Material/Plating: Steel/Tin
Customers Who Bought 17BH-026S-AA110 Also Bought
DESCRIPTION
Conn High Density D-Sub F 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?