surfy

AMPERITE 115NO45T is in stock | Buy 115NO45T | 115NO45T

View All
View All
Amperite 115NO45T
Amperite

Part No: 115NO45T

Electromechanical Relay SPST-NO 3A 115VDC 115VAC Through Hole
RoHs Status: Unknown
115NO45T Data Sheet   
Pricing & Availability for 115NO45T
1-4 :$117.03
5-9 :$109.23
10 + :$102.40
In Stock:  8 pcs. can ship now.
 
 

Specifications for 115NO45T Resource Center Description for 115NO45T
Manufacturer Amperite
Part No: 115NO45T
RoHS: Unknown
Type: Time Delay Relay
DC Coil Voltage: 115 V
Maximum AC Voltage Rating: 115 V
Family: G
Relay Construction: Time Delay
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 115 V
Coil Current: N/A
Pin Count: 9
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 3 A
Maximum Pick-Up Voltage: 90,90 VDC|VAC
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Maximum Power Rating: N/A
Operating Temperature: -55 to 80 °C
Dimension: 22.23 x 22.23 x 63.5mm
Electromechanical Relay SPST-NO 3A 115VDC 115VAC Through Hole
There is currently no prices for this item
Part No: 115NO45T
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Amperite 115NO45T Alternative Names