surfy

AMPERITE 115NO200 is in stock | Buy 115NO200 | 115NO200

View All
View All
Amperite 115NO200
Amperite

Part No: 115NO200

Electromechanical Relay SPST-NO 3A 115VDC 115VAC Through Hole
RoHs Status: Unknown
115NO200 Data Sheet   
Pricing & Availability for 115NO200
1-2 :$159.13
3 + :$155.37
In Stock:  1 pcs. can ship now.
 
 

Specifications for 115NO200 Resource Center Description for 115NO200
Manufacturer Amperite
Part No: 115NO200
RoHS: Unknown
Type: Time Delay Relay
DC Coil Voltage: 115 V
Maximum AC Voltage Rating: 115 V
Family: G
Relay Construction: Time Delay
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 115 V
Coil Current: N/A
Pin Count: 8
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 3 A
Maximum Pick-Up Voltage: 90,90 VDC|VAC
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Maximum Power Rating: N/A
Operating Temperature: -55 to 80 °C
Dimension: 28.58 x 28.58 x 69.85mm
Electromechanical Relay SPST-NO 3A 115VDC 115VAC Through Hole
There is currently no prices for this item
Part No: 115NO200
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Amperite 115NO200 Alternative Names