surfy

AMPERITE 115ANOR1-120C is in stock | Buy 115ANOR1120C | 115ANOR1 120C

View All
View All
Amperite 115ANOR1-120C
Amperite

Part No: 115ANOR1-120C

Electromechanical Relay SPST-NO 1A 115VAC Panel Mount
RoHs Status: Unknown
115ANOR1-120C Data Sheet   
Pricing & Availability for 115ANOR1-120C
1-9 :$32.31
10-24 :$31.00
25-49 :$29.54
50-99 :$27.35
100-249 :$24.42
250-499 :$22.95
500 + :$21.49
In Stock:  2 pcs. can ship now.
 
 

Specifications for 115ANOR1-120C Resource Center Description for 115ANOR1-120C
Manufacturer Amperite
Part No: 115ANOR1-120C
RoHS: Unknown
Type: Time Delay Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 125 V
Family: CR
Relay Construction: Time Delay
Maximum DC Voltage Rating: 60 V
AC Coil Voltage: 115 V
Coil Current: N/A
Pin Count: 4
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 1 A
Maximum Pick-Up Voltage: 105 VAC
Minimum Dropout Voltage: N/A
Mounting: Panel Mount
Maximum Power Rating: 30W,50VA
Operating Temperature: -25 to 60 °C
Dimension: 42.8 x 28.57 x 23.8mm
Electromechanical Relay SPST-NO 1A 115VAC Panel Mount
There is currently no prices for this item
Part No: 115ANOR1-120C
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Amperite 115ANOR1-120C Alternative Names