surfy

AMERICAN ZETTLER AZ765-1C-12DE is in stock | Buy AZ7651C12DE | AZ765 1C 12DE

View All
View All
American Zettler AZ765-1C-12DE
American Zettler

Part No: AZ765-1C-12DE

Electromechanical Relay SPDT 10A 12VDC 320Ohm Through Hole
RoHs Status: Unknown
AZ765-1C-12DE Data Sheet   
Life Cycle: Discontinued
Pricing & Availability for AZ765-1C-12DE
1-24 :$1.12
25-49 :$1.04
50-99 :$0.95
100-249 :$0.97
250-499 :$0.90
500-999 :$0.87
1000 + :$0.84
In Stock:  6 pcs. can ship now.
 
 

Specifications for AZ765-1C-12DE Resource Center Description for AZ765-1C-12DE
Manufacturer American Zettler
Part No: AZ765-1C-12DE
RoHS: Unknown
Type: Power Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 400 V
Family: AZ765
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 150 V
AC Coil Voltage: N/A
Coil Current: 37.5 mA
Pin Count: 5
Coil Resistance: 320 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Maximum Pick-Up Voltage: 9 VDC
Minimum Dropout Voltage: >0.6 VDC
Mounting: Through Hole
Maximum Power Rating: 280W,1.2KVA
Operating Temperature: -40 to 65 °C
Dimension: 18.2 x 10.2 x 14.85mm
Electromechanical Relay SPDT 10A 12VDC 320Ohm Through Hole
There is currently no prices for this item
Part No: AZ765-1C-12DE
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
American Zettler AZ765-1C-12DE Alternative Names