surfy

AMERICAN ZETTLER AZ696-1C-24DE is in stock | Buy AZ6961C24DE | AZ696 1C 24DE

View All
View All
American Zettler AZ696-1C-24DE
American Zettler

Part No: AZ696-1C-24DE

RoHs Status: Unknown
AZ696-1C-24DE Data Sheet   
Pricing & Availability for AZ696-1C-24DE
1-24 :$4.97
25-49 :$4.69
50-99 :$4.42
100-249 :$3.95
250-499 :$3.70
500-999 :$3.17
1000 + :$2.80
In Stock:  522 pcs. can ship now.
On Order: 50 pcs. due 2/14/12
 
 

Specifications for AZ696-1C-24DE Resource Center Description for AZ696-1C-24DE
Manufacturer American Zettler
Part No: AZ696-1C-24DE
RoHS: Unknown
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 440 V
Family: AZ6961
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 240 V
AC Coil Voltage: N/A
Coil Current: 10.2 mA
Pin Count: 5
Coil Resistance: 2.35 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Maximum Pick-Up Voltage: 16.8 VDC
Minimum Dropout Voltage: >2.4 VDC
Mounting: Through Hole
Maximum Power Rating: 240W,2.5KVA
Operating Temperature: -40 to 100 °C
Dimension: 28.75 x 10.35 x 12.55mm

There is currently no prices for this item
Part No: AZ696-1C-24DE
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
American Zettler AZ696-1C-24DE Alternative Names


Customers Who Bought AZ696-1C-24DE Also Bought