surfy

AMERICAN ZETTLER AZ696-1A-24DE is in stock | Buy AZ6961A24DE | AZ696 1A 24DE

View All
View All
American Zettler AZ696-1A-24DE
American Zettler

Part No: AZ696-1A-24DE

RoHs Status: Unknown
AZ696-1A-24DE Data Sheet   
Pricing & Availability for AZ696-1A-24DE
1-24 :$5.56
25-49 :$5.20
50-99 :$4.42
100-249 :$3.86
250-499 :$3.61
500-999 :$3.09
1000 + :$2.73
In Stock:  20 pcs. can ship now.
On Order: 261 pcs. due 2/14/12
 
 

Specifications for AZ696-1A-24DE Resource Center Description for AZ696-1A-24DE
Manufacturer American Zettler
Part No: AZ696-1A-24DE
RoHS: Unknown
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 380 V
Family: AZ696
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 150 V
AC Coil Voltage: N/A
Coil Current: 10.9 mA
Pin Count: 4
Coil Resistance: 2.2 KOhm
Contact Arrangement: SPST-NO
Maximum Current Rating: 10 A
Maximum Pick-Up Voltage: 16.8 VDC
Minimum Dropout Voltage: >2.4 VDC
Mounting: Through Hole
Maximum Power Rating: 300W,2.5KVA
Operating Temperature: -40 to 70 °C
Dimension: 30 x 10 x 16.2mm

There is currently no prices for this item
Part No: AZ696-1A-24DE
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
American Zettler AZ696-1A-24DE Alternative Names


Customers Who Bought AZ696-1A-24DE Also Bought

DS2E-M-DC24V

DS2E-M-DC24V
High Sensitivity S...
Buy DS2E-M-DC24V
HOA0149-001

HOA0149-001
The HOA0149 consis...
Buy HOA0149-001
B15320

B15320
Hardware and Acces...
Buy B15320