surfy

ALPS ELECTRIC SKQUCAA010 is in stock | Buy SKQUCAA010 | SKQUCAA010

View All
View All
Alps Electric SKQUCAA010
Alps Electric

Part No: SKQUCAA010

Package Type: Bulk
SKQUCAA010 Data Sheet   
Rohs SKQUCAA010
Pricing & Availability for SKQUCAA010
1-49 :$2.35
50-99 :$2.15
100-499 :$1.48
500-999 :$0.96
1000 + :$0.88
In Stock:  69 pcs. can ship now.
 
 

Specifications for SKQUCAA010 Resource Center Description for SKQUCAA010
Manufacturer Alps Electric
Part No: SKQUCAA010
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: SKQU
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: N/A
Mechanical Life: N/A
Packaging: Tape and Reel
Contact Plating: N/A
Switch Configuration: N/A
Illumination Type: N/R
Ground Terminal: N/A
Electrical Life: 100000 Cycle
Body Orientation: Straight
Actuator Length: 6.85 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole,PC Pins
Maximum Contact Resistance: 500 mOhm
Operating Force: 1.57 N
Seal Location: N/A
Actuator Style: Square Plunger
Dielectric Strength: N/A
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 10 x 10mm

There is currently no prices for this item
Part No: SKQUCAA010
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Alps Electric SKQUCAA010 Alternative Names


Customers Who Bought SKQUCAA010 Also Bought