surfy

ALPS ELECTRIC SKHLAJA010 is in stock | Buy SKHLAJA010 | SKHLAJA010

View All
View All
Alps Electric SKHLAJA010
Alps Electric

Part No: SKHLAJA010

Package Type: Bulk
SKHLAJA010 Data Sheet   
Rohs SKHLAJA010
Pricing & Availability for SKHLAJA010
1-24 :$0.19
25-99 :$0.17
100-499 :$0.16
500-949 :$0.15
950 + :$0.08
In Stock:  799 pcs. can ship now.
 
 

Specifications for SKHLAJA010 Resource Center Description for SKHLAJA010
Manufacturer Alps Electric
Part No: SKHLAJA010
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: SKHL
Contact Material: N/A
Actuator Color: Red
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: N/A
Electrical Life: 30000 Cycle
Body Orientation: Straight
Actuator Length: 0.8 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole,PC Pins
Maximum Contact Resistance: 500 mOhm
Operating Force: 2.55 N
Seal Location: N/A
Actuator Style: Rectangular Button
Dielectric Strength: N/A
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 3.5 x 4.3mm

There is currently no prices for this item
Part No: SKHLAJA010
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Alps Electric SKHLAJA010 Alternative Names