surfy

ALPS ELECTRIC SKHLAAA010 is in stock | Buy SKHLAAA010 | SKHLAAA010

View All
View All
Alps Electric SKHLAAA010
Alps Electric

Part No: SKHLAAA010

Package Type: Bulk
SKHLAAA010 Data Sheet   
Rohs SKHLAAA010
Pricing & Availability for SKHLAAA010
1-24 :$0.22
25-99 :$0.21
100-499 :$0.19
500-949 :$0.18
950 + :$0.10
In Stock:  754 pcs. can ship now.
 
 

Specifications for SKHLAAA010 Resource Center Description for SKHLAAA010
Manufacturer Alps Electric
Part No: SKHLAAA010
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: SKHL
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: N/A
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Illumination Type: N/R
Ground Terminal: N/A
Electrical Life: 50000 Cycle
Body Orientation: Straight
Actuator Length: 0.8 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole,PC Pins
Maximum Contact Resistance: 500 mOhm
Operating Force: 0.98 N
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: N/A
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 3.5 x 4.3mm

There is currently no prices for this item
Part No: SKHLAAA010
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Alps Electric SKHLAAA010 Alternative Names