SH1A24BWD by ALEPH AMERICA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SH1A24BWD

Aleph America

Reed Relays 24VDC 1.4KOhm 0.5A SPST-NO (20.32x5.08x7.62)mm THT Dry

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
200 can ship Monday
In our stock 
More available to ship 11/26/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Aleph America
Part No: SH1A24BWD
RoHS: Yes
Type: Dry
DC Coil Voltage: 24 V
Family: SH
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 17.1 mA
Packaging: N/A
Seal: Unsealed
Coil Resistance: 1.4 KOhm
Contact Arrangement: SPST-NO
Electrical Life: 100 MCycles
Maximum Pick-Up Voltage: 18 VDC
Product Weight: N/A
Minimum Dropout Voltage: 2 VDC
Mounting: Through Hole
Maximum Contact Resistance: 150 mOhm
Contact Form: 1 Form A
Operating Temperature: N/A
Dimension: 20.32mm x 5.08mm x 7.62mm
Isolation Across Contacts: 250 VDC
Release Time: 0.5 ms
Package Type: SIP
Maximum AC Switching Voltage: N/A
Operate Time: 1 ms
Maximum Carry Current: 1 A
Isolation Across Coil and Contacts: 1.5 KVDC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 100 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought SH1A24BWD Also Bought
DESCRIPTION
Reed Relays 24VDC 1.4KOhm 0.5A SPST-NO (20.32x5.08x7.62)mm THT Dry
PART CLASSIFICATION DATA
HTS: 8536490055
DID YOU KNOW?