SD1A05DWL by ALEPH AMERICA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SD1A05DWL

Aleph America

Reed Relays 5VDC 500Ohm 1A SPST-NO (25.4x8.89x9.5)mm THT Dry

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
200 can ship today
In our stock 
More available to ship 11/21/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: Aleph America
Part No: SD1A05DWL
RoHS: Yes
Type: Dry
DC Coil Voltage: 5 V
Family: SD
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 10 mA
Packaging: N/A
Seal: Unsealed
Coil Resistance: 500 Ohm
Contact Arrangement: SPST-NO
Electrical Life: N/A
Maximum Pick-Up Voltage: 3.8 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.5 VDC
Mounting: Through Hole
Maximum Contact Resistance: 200 mOhm
Contact Form: 1 Form A
Operating Temperature: N/A
Dimension: 25.4mm x 8.89mm x 9.5mm
Isolation Across Contacts: 1.5 KVDC
Release Time: 0.5 ms
Package Type: SIP
Maximum AC Switching Voltage: N/A
Operate Time: 1 ms
Maximum Carry Current: 2 A
Isolation Across Coil and Contacts: 1.5 KVDC
Maximum Switching Power: 25 W
Maximum Switching Current: 1 A
Coil Suppression Diode: No
Insulation Resistance: 100 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought SD1A05DWL Also Bought
DESCRIPTION
Reed Relays 5VDC 500Ohm 1A SPST-NO (25.4x8.89x9.5)mm THT Dry
PART CLASSIFICATION DATA
HTS: 8536490055
DID YOU KNOW?