ALEPH AMERICA


Supplier Image
Authorized Distributor

HYR200322-530

Aleph America

Switch Reed N.O. 1A 110VAC 200VDC 50VA 100mOhm

PRICING per each  AVAILABILITY real time   
1-24 :$0.87
25-49 :$0.83
50-99 :$0.76
100-249 :$0.74
250-499 :$0.71
500-999 :$0.66
1,000 + :$0.61
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
150 can ship Monday
In our stock 
More available to ship 11/20/16
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Aleph America
Part No: HYR200322-530
RoHS: Yes
Device Sensitivity Range: 20 to 60 AT
Maximum AC Voltage Rating: 110 V
Family: HYR 2003-2
Contact Material: Rhodium
Maximum DC Voltage Rating: 200 V
Terminal Type: Axial
Seal Description: N/A
Glass Length: 19.1 mm
Packaging: N/A
Switch Configuration: N.O.
Maximum Release Time: N/A
Maximum Current Rating: 1 A
Maximum Operation Time: N/A
Housing Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Maximum Current Carry: N/A
Contact Form: Form A
Seal Location: N/A
Dielectric Strength: 300 VDC
Minimum Insulation Resistance: 1000 MOhm
Maximum Power Rating: 50 VA
Operating Temperature: N/A
Customers Who Bought HYR200322-530 Also Bought
DESCRIPTION
Switch Reed N.O. 1A 110VAC 200VDC 50VA 100mOhm
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?