ALEPH AMERICA


Supplier Image
Authorized Distributor

HYR1532-1520

Aleph America

Switch Reed N.O. 0.5A 200VDC 10VA 150mOhm

PRICING per each  AVAILABILITY real time   
1-24 :$0.580
25-99 :$0.540
100-299 :$0.500
300-499 :$0.467
500 + :$0.449
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
More available to ship 12/6/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Aleph America
Part No: HYR1532-1520
RoHS: Yes
Device Sensitivity Range: 15 to 50 AT
Maximum AC Voltage Rating: N/A
Family: HYR 1532
Contact Material: Ruthenium Oxide/Palladium
Maximum DC Voltage Rating: 200 V
Terminal Type: Axial
Seal Description: N/A
Glass Length: 14 mm
Packaging: N/A
Switch Configuration: N.O.
Maximum Release Time: N/A
Maximum Current Rating: 0.5 A
Maximum Operation Time: N/A
Housing Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 150 mOhm
Maximum Current Carry: N/A
Contact Form: Form A
Seal Location: N/A
Dielectric Strength: 250 VDC
Minimum Insulation Resistance: 10000 MOhm
Maximum Power Rating: 10 VA
Operating Temperature: N/A
Customers Who Bought HYR1532-1520 Also Bought
DESCRIPTION
Switch Reed N.O. 0.5A 200VDC 10VA 150mOhm
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?