DB1C12CWD by ALEPH AMERICA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

DB1C12CWD

Aleph America

Reed Relays 12VDC 500Ohm 0.25A SPDT (19.5x9.5x6.9)mm THT Dry

PRICING per each  AVAILABILITY real time   
1-99 :$7.14
100-249 :$6.53
250-499 :$5.99
500-999 :$5.36
1,000-2,499 :$4.82
2,500-4,999 :$4.29
5,000 + :$3.92
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
More available to ship 11/22/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Aleph America
Part No: DB1C12CWD
RoHS: Yes
Type: Dry
DC Coil Voltage: 12 V
Family: DB
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 8
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 24 mA
Packaging: N/A
Seal: Unsealed
Coil Resistance: 500 Ohm
Contact Arrangement: SPDT
Electrical Life: 500 MCycles
Maximum Pick-Up Voltage: 9 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1 VDC
Mounting: Through Hole
Maximum Contact Resistance: 150 mOhm
Contact Form: 1 Form C
Operating Temperature: N/A
Dimension: 19.5mm x 9.5mm x 6.9mm
Isolation Across Contacts: 200 VDC
Release Time: 2.5 ms
Package Type: DIP
Maximum AC Switching Voltage: N/A
Operate Time: 2 ms
Maximum Carry Current: 0.5 A
Isolation Across Coil and Contacts: 1.5 KVDC
Maximum Switching Power: 3 W
Maximum Switching Current: 0.25 A
Coil Suppression Diode: Yes
Insulation Resistance: 0.1,100 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 100 V
Led Indicator: No
Customers Who Bought DB1C12CWD Also Bought
DESCRIPTION
Reed Relays 12VDC 500Ohm 0.25A SPDT (19.5x9.5x6.9)mm THT Dry
PART CLASSIFICATION DATA
HTS: 8536490055
DID YOU KNOW?