DA1A24BWD by ALEPH AMERICA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

DA1A24BWD

Aleph America

Reed Relays 24VDC 2.2KOhm 0.5A SPST-NO (19.5x9.5x6.9)mm THT Dry

PRICING per each  AVAILABILITY real time   
1-99 :$3.92
100-249 :$3.61
250-499 :$3.30
500-999 :$2.95
1,000-2,499 :$2.67
2,500-4,999 :$2.35
5,000 + :$2.16
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
510 can ship Monday
In our stock 
More available to ship 11/20/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Aleph America
Part No: DA1A24BWD
RoHS: Yes
Type: Dry
DC Coil Voltage: 24 V
Family: DA
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 8
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 10.9 mA
Packaging: N/A
Seal: Unsealed
Coil Resistance: 2.2 KOhm
Contact Arrangement: SPST-NO
Electrical Life: 100 MCycles
Maximum Pick-Up Voltage: 18 VDC
Product Weight: N/A
Minimum Dropout Voltage: 2 VDC
Mounting: Through Hole
Maximum Contact Resistance: 150 mOhm
Contact Form: 1 Form A
Operating Temperature: N/A
Dimension: 19.5mm x 9.5mm x 6.9mm
Isolation Across Contacts: 250 VDC
Release Time: 0.5 ms
Package Type: DIP
Maximum AC Switching Voltage: N/A
Operate Time: 1 ms
Maximum Carry Current: 1 A
Isolation Across Coil and Contacts: 1.5 KVDC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 100 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought DA1A24BWD Also Bought
DESCRIPTION
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NO (19.5x9.5x6.9)mm THT Dry
PART CLASSIFICATION DATA
HTS: 8536490055
DID YOU KNOW?