surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ALEPH AMERICA


Supplier Image
Authorized Distributor

200322530

Aleph America

Switch Reed N.O. 1A 110VAC 200VDC 50VA 100mOhm

PRICING per each  AVAILABILITY real time   
1-49 :$0.57
50-99 :$0.52
100-249 :$0.50
250-499 :$0.43
500-999 :$0.39
1,000-2,449 :$0.36
2,450-4,999 :$0.34
5,000 + :$0.31
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
More available to ship 11/24/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Aleph America
Part No: 200322530
RoHS: Yes
Device Sensitivity Range: 20 to 60 AT
Maximum AC Voltage Rating: 110 V
Family: HYR 2003-2
Contact Material: Rhodium
Maximum DC Voltage Rating: 200 V
Terminal Type: Axial
Seal Description: N/A
Glass Length: 19.1 mm
Packaging: N/A
Switch Configuration: N.O.
Maximum Release Time: N/A
Maximum Current Rating: 1 A
Maximum Operation Time: N/A
Housing Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Maximum Current Carry: N/A
Contact Form: Form A
Seal Location: N/A
Dielectric Strength: 300 VDC
Minimum Insulation Resistance: 1000 MOhm
Maximum Power Rating: 50 VA
Operating Temperature: N/A
Customers Who Bought 200322530 Also Bought