surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
295-11-1-51-1-503 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

295-11-1-51-1-503

AIRPAX / SENSATA

Circuit Breaker Magnetic 2Pole 50A 32VDC

PRICING per each  AVAILABILITY real time   
1-4 :$282.00
5-9 :$108.00
10-24 :$100.80
25-49 :$94.50
50 + :$80.38
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
3 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 295-11-1-51-1-503
RoHS: Yes
Type: Magnetic
Number of Poles: 2
Voltage Rating: 32 VDC
Packaging: N/A
Screening Level: N/A
Current Rating: 50 A
Terminal Design: Stud
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Actuator Type: Toggle
Trip Time: 0.1s to 1.7s
ALTERNATIVE PRODUCTS
Recommended Replacement
IDLHK11-1-51-50.0-91
IDLHK11-1-51-50.0-91
In Stock:  0

Customers Who Bought 295-11-1-51-1-503 Also Bought
DESCRIPTION
Circuit Breaker Magnetic 2Pole 50A 32VDC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?