surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AIRPAX / SENSATA


Supplier Image
Authorized Distributor

279-1-1-53-9-9-60

AIRPAX / SENSATA

Circuit Breaker Hydraulic Magnetic 1 60A 160VDC

PRICING per each  AVAILABILITY real time   
1-2 :$52.77
3-4 :$49.43
5-24 :$36.96
25-49 :$23.86
50-99 :$22.03
100-249 :$20.89
250-499 :$17.28
500 + :$16.71
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
30 can ship today
In our stock 
More available to ship 11/4/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 279-1-1-53-9-9-60
RoHS: Yes
Type: Hydraulic Magnetic
Number of Poles: 1
Voltage Rating: 160 VDC
Screening Level: N/A
Current Rating: 60 A
Terminal Design: Stud
Mounting: Panel Mount
Operating Temperature: N/A
Actuator Type: Handle
Trip Time: 20s to 200s
Customers Who Bought 279-1-1-53-9-9-60 Also Bought
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 1 60A 160VDC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?