surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
229-3-1-66-8-7-20 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

229-3-1-66-8-7-20

AIRPAX / SENSATA

Circuit Breaker Magnetic 3Pole 20A 480VAC

PRICING per each  AVAILABILITY real time   
1-4 :$96.34
5-9 :$90.32
10-24 :$59.74
25-49 :$58.26
50-99 :$53.88
100-249 :$50.99
250-499 :$42.23
500 + :$40.75
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
8 can ship Monday
In our stock 
More available to ship 11/6/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 229-3-1-66-8-7-20
RoHS: Yes
Type: Magnetic
Number of Poles: 3
Voltage Rating: 480 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 20 A
Terminal Design: Screw
Mounting: Screw Mount
Operating Temperature: N/A
Actuator Type: N/A
Trip Time: 20s to 200s
Customers Who Bought 229-3-1-66-8-7-20 Also Bought
DESCRIPTION
Circuit Breaker Magnetic 3Pole 20A 480VAC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?