surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
229-3-1-65-5-2-20 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

229-3-1-65-5-2-20

AIRPAX / SENSATA

Circuit Breaker Magnetic 3Pole 20A 277VAC/480VAC

PRICING per each  AVAILABILITY real time   
1-4 :$119.36
5-9 :$111.17
10-24 :$87.78
25-49 :$70.19
50-249 :$64.38
250 + :$53.87
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
11 can ship Monday
In our stock 
More available to ship 11/6/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 229-3-1-65-5-2-20
RoHS: Yes
Type: Magnetic
Number of Poles: 3
Voltage Rating: 277,480 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 20 A
Terminal Design: Solderless Connector
Mounting: Screw Mount
Operating Temperature: N/A
Actuator Type: N/A
Trip Time: 2s to 18s
Customers Who Bought 229-3-1-65-5-2-20 Also Bought
DESCRIPTION
Circuit Breaker Magnetic 3Pole 20A 277VAC/480VAC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?