surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
229-2-1-66-6-9-10 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

229-2-1-66-6-9-10

AIRPAX / SENSATA

Circuit Breaker Magnetic 2Pole 10A 277VAC

PRICING per each  AVAILABILITY real time   
1-2 :$101.82
3-4 :$95.38
5-24 :$71.27
25-49 :$45.95
50-99 :$42.53
100-249 :$40.25
250-499 :$33.35
500 + :$32.22
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
7 can ship today
In our stock 
More available to ship 11/7/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 229-2-1-66-6-9-10
RoHS: Yes
Type: Magnetic
Number of Poles: 2
Voltage Rating: 277 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 10 A
Terminal Design: Stud
Mounting: Panel Mount
Operating Temperature: N/A
Actuator Type: N/A
Trip Time: 20s to 200s
Customers Who Bought 229-2-1-66-6-9-10 Also Bought
DESCRIPTION
Circuit Breaker Magnetic 2Pole 10A 277VAC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?