surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
219-2-1-65-8-7-2 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

219-2-1-65-8-7-2

AIRPAX / SENSATA

Circuit Breaker Magnetic 2Pole 2A 480VAC

PRICING per each  AVAILABILITY real time   
1-4 :$83.05
5-9 :$62.06
10-24 :$41.00
25-49 :$40.04
50-99 :$37.05
100-249 :$35.05
250-499 :$29.03
500 + :$28.05
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
39 can ship today
In our stock 
More available to ship 11/8/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 219-2-1-65-8-7-2
RoHS: Yes
Type: Magnetic
Number of Poles: 2
Voltage Rating: 480 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 2 A
Terminal Design: Screw
Mounting: Panel Mount
Operating Temperature: N/A
Actuator Type: N/A
Trip Time: 2s to 18s
Customers Who Bought 219-2-1-65-8-7-2 Also Bought
DESCRIPTION
Circuit Breaker Magnetic 2Pole 2A 480VAC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?