surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
209-3-1-63-3-8-30 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

209-3-1-63-3-8-30

AIRPAX / SENSATA

Circuit Breaker Magnetic 3Pole 30A 240VAC

PRICING per each  AVAILABILITY real time   
1-4 :$131.81
5-9 :$98.50
10-24 :$65.13
25-49 :$63.56
50-99 :$58.81
100-249 :$55.63
250-499 :$46.06
500 + :$44.50
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
5 can ship Monday
In our stock 
More available to ship 11/6/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 209-3-1-63-3-8-30
RoHS: Yes
Type: Magnetic
Number of Poles: 3
Voltage Rating: 240 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 30 A
Terminal Design: Stud
Mounting: Panel Mount
Operating Temperature: N/A
Actuator Type: N/A
Trip Time: 20s to 200s
Customers Who Bought 209-3-1-63-3-8-30 Also Bought
DESCRIPTION
Circuit Breaker Magnetic 3Pole 30A 240VAC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?