surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
209-2-1-63-3-1-30 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

209-2-1-63-3-1-30

AIRPAX / SENSATA

Circuit Breaker Magnetic 2Pole 30A 240VAC

PRICING per each  AVAILABILITY real time   
1-4 :$83.05
5-9 :$62.06
10-24 :$41.00
25-49 :$40.04
50-99 :$37.05
100-249 :$35.05
250-499 :$29.03
500 + :$28.05
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
5 can ship Monday
In our stock 
More available to ship 11/5/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 209-2-1-63-3-1-30
RoHS: Yes
Type: Magnetic
Number of Poles: 2
Voltage Rating: 240 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 30 A
Terminal Design: Solderless Connector
Mounting: Panel Mount
Operating Temperature: N/A
Actuator Type: N/A
Trip Time: 20s to 200s
Customers Who Bought 209-2-1-63-3-1-30 Also Bought
DESCRIPTION
Circuit Breaker Magnetic 2Pole 30A 240VAC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?