surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
209-2-1-61-4-8-5 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

209-2-1-61-4-8-5

AIRPAX / SENSATA

Circuit Breaker Magnetic 2Pole 5A 240VAC

PRICING per each  AVAILABILITY real time   
1-4 :$90.00
5-9 :$67.25
10-24 :$44.50
25-49 :$43.38
50-99 :$40.13
100-249 :$37.94
250-499 :$31.44
500 + :$30.38
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
More available to ship 10/25/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 209-2-1-61-4-8-5
RoHS: Yes
Type: Magnetic
Number of Poles: 2
Voltage Rating: 240 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 5 A
Terminal Design: Stud
Mounting: Screw Mount
Operating Temperature: N/A
Actuator Type: N/A
Trip Time: 0.1s to 0.8s
Customers Who Bought 209-2-1-61-4-8-5 Also Bought
DESCRIPTION
Circuit Breaker Magnetic 2Pole 5A 240VAC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?