surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
209-1-1-66-3-6-15 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

209-1-1-66-3-6-15

AIRPAX / SENSATA

Circuit Breaker Magnetic 1Pole 50A 240VAC

PRICING per each  AVAILABILITY real time   
1-2 :$45.14
3-4 :$42.28
5-24 :$31.58
25-49 :$20.38
50-99 :$18.86
100-249 :$17.85
250-499 :$14.81
500 + :$14.30
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
6 can ship today
In our stock 
More available to ship 10/26/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 209-1-1-66-3-6-15
RoHS: Yes
Type: Magnetic
Number of Poles: 1
Voltage Rating: 240 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 50 A
Terminal Design: Screw
Mounting: Panel Mount
Operating Temperature: N/A
Actuator Type: N/A
Trip Time: 20s to 200s
Customers Who Bought 209-1-1-66-3-6-15 Also Bought
DESCRIPTION
Circuit Breaker Magnetic 1Pole 50A 240VAC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?