surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
209-1-1-52-2-7-70 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

209-1-1-52-2-7-70

AIRPAX / SENSATA

Circuit Breaker Magnetic 1Pole 70A 125VDC

PRICING per each  AVAILABILITY real time   
1-4 :$46.63
5-9 :$34.88
10-24 :$23.06
25-49 :$22.50
50-99 :$20.81
100-249 :$19.69
250-499 :$16.31
500 + :$15.75
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
10 can ship Monday
In our stock 
More available to ship 10/30/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 209-1-1-52-2-7-70
RoHS: Yes
Type: Magnetic
Number of Poles: 1
Voltage Rating: 125 VDC
Packaging: N/A
Screening Level: N/A
Current Rating: 70 A
Terminal Design: Screw
Mounting: Panel Mount
Operating Temperature: N/A
Actuator Type: N/A
Trip Time: 0.7s to 20s
Customers Who Bought 209-1-1-52-2-7-70 Also Bought
DESCRIPTION
Circuit Breaker Magnetic 1Pole 70A 125VDC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?