surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
209-1-1-52-2-2-75 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

209-1-1-52-2-2-75

AIRPAX / SENSATA

Circuit Breaker Magnetic 1Pole 75A 125VDC

PRICING per each  AVAILABILITY real time   
1-2 :$52.77
3-4 :$49.43
5-24 :$36.96
25-49 :$23.86
50-99 :$22.03
100-249 :$20.89
250-499 :$17.28
500 + :$16.71
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
3 can ship today
In our stock 
More available to ship 11/10/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 209-1-1-52-2-2-75
RoHS: Yes
Type: Magnetic
Number of Poles: 1
Voltage Rating: 125 VDC
Packaging: N/A
Screening Level: N/A
Current Rating: 75 A
Terminal Design: Solderless Connector
Mounting: Panel Mount
Operating Temperature: N/A
Actuator Type: N/A
Trip Time: 0.7s to 20s
Customers Who Bought 209-1-1-52-2-2-75 Also Bought
DESCRIPTION
Circuit Breaker Magnetic 1Pole 75A 125VDC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?