surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205-1-1-66-3-202 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

205-1-1-66-3-202

AIRPAX / SENSATA

Circuit Breaker Magnetic Circuit Protectors 1Pole 120VAC

PRICING per each  AVAILABILITY real time   
1-4 :$110.19
5-9 :$42.21
10-24 :$39.40
25-49 :$36.94
50 + :$31.44
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
6 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 205-1-1-66-3-202
RoHS: Yes
Type: Magnetic Circuit Protectors
Number of Poles: 1
Voltage Rating: 120 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: N/A
Terminal Design: Stud
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Actuator Type: Toggle
Trip Time:
Customers Who Bought 205-1-1-66-3-202 Also Bought
DESCRIPTION
Circuit Breaker Magnetic Circuit Protectors 1Pole 120VAC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?