surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205-1-1-61-3-153 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

205-1-1-61-3-153

AIRPAX / SENSATA

Circuit Breaker Magnetic Circuit Protectors 1Pole 15A

PRICING per each  AVAILABILITY real time   
1-2 :$207.42
3-4 :$195.88
5-9 :$84.42
10-24 :$78.80
25-49 :$73.88
50 + :$62.88
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
1 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 205-1-1-61-3-153
RoHS: Yes
Type: Magnetic Circuit Protectors
Number of Poles: 1
Voltage Rating: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 15 A
Terminal Design: N/A
Mounting: Screw Mount
Operating Temperature: -40 to 85 °C
Actuator Type: N/A
Trip Time: 0.18s to 1.8s
Customers Who Bought 205-1-1-61-3-153 Also Bought
DESCRIPTION
Circuit Breaker Magnetic Circuit Protectors 1Pole 15A
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?