surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205-11-1-64-5-103 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

205-11-1-64-5-103

AIRPAX / SENSATA

Circuit Breaker Magnetic Circuit Protectors 2Pole 10A

PRICING per each  AVAILABILITY real time   
1-4 :$282.00
5-9 :$108.00
10-24 :$100.80
25-49 :$94.50
50 + :$80.38
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
9 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 205-11-1-64-5-103
RoHS: Yes
Type: Magnetic Circuit Protectors
Number of Poles: 2
Voltage Rating: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 10 A
Terminal Design: N/A
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Actuator Type: N/A
Trip Time: 0.15s to 1.5s
Customers Who Bought 205-11-1-64-5-103 Also Bought
DESCRIPTION
Circuit Breaker Magnetic Circuit Protectors 2Pole 10A
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?