surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205-111-1-66-5-203 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

205-111-1-66-5-203

AIRPAX / SENSATA

Circuit Breaker Magnetic Circuit Protectors 3Pole 20A

PRICING per each  AVAILABILITY real time   
This product is not in stock and cannot be back-ordered.
See alternative below
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 205-111-1-66-5-203
RoHS: Yes
Type: Magnetic Circuit Protectors
Number of Poles: 3
Voltage Rating: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 20 A
Terminal Design: N/A
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Actuator Type: N/A
Trip Time: 10s to 100s
ALTERNATIVE PRODUCTS
Recommended Replacement
IULHK111-1-66-20.0-E-91
IULHK111-1-66-20.0-E-91
In Stock:  0

Customers Who Bought 205-111-1-66-5-203 Also Bought
DESCRIPTION
Circuit Breaker Magnetic Circuit Protectors 3Pole 20A
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?