surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AIRPAX / SENSATA


Supplier Image
Authorized Distributor

203-222-1-43-502-4-1-1

AIRPAX / SENSATA

Circuit Breaker Supplementary Protector 3Pole 5A 250VAC

PRICING per each  AVAILABILITY real time   
1-2 :$337.41
3-4 :$318.67
5-9 :$137.29
10-24 :$128.13
25-49 :$120.13
50 + :$102.19
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
7 can ship today
In our stock 
More available to ship 11/8/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIRPAX / SENSATA
Part No: 203-222-1-43-502-4-1-1
RoHS: Yes
Type: Supplementary Protector
Number of Poles: 3
Voltage Rating: 250 VAC
Packaging: N/A
Current Rating: 5 A
Mounting: Panel Mount
Customers Who Bought 203-222-1-43-502-4-1-1 Also Bought
DESCRIPTION
Circuit Breaker Supplementary Protector 3Pole 5A 250VAC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?