Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
25-7900-6 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1 + :$1.28
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
1 can ship today
In our stock 
Ships From: Miami, FL
In Stock quantities placed in the next
9 minute(s) 44 second(s) ship today!
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 25-7900-6
RoHS: Unknown
Maximum Flatness: N/A
Family: FLN6G
Peak Wavelength: N/A
Supplier_Package: N/A
Packaging: N/A
Maximum Frequency: 1 GHz
Minimum Frequency: 0.5 GHz
Pin_Count: N/A
Maximum Insertion Loss: N/A
Module/IC Classification: Module
Maximum VSWR: N/A
Mounting: N/A
Impedance: N/A
Attenuation Tolerance: N/A
Maximum Attenuation: 6 dB
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 25-7900-6 Also Bought