Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
AIM-Cambridge / Cinch Connectivity Solutions

Supplier Image
Authorized Distributor


AIM-Cambridge / Cinch Connectivity Solutions

Conn UHF PL 0Hz to 500MHz Crimp ST Cable Mount Gold/Nickel

PRICING per each  AVAILABILITY real time   
1-9 :$2.50
10-24 :$2.34
25-99 :$2.18
100-499 :$2.08
500-999 :$1.97
1,000 + :$1.75
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
140 can ship tomorrow
In our stock 
More available to ship 1/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 25-7308
RoHS: Unknown
Type: UHF
Termination Method: Crimp
Family: UHF
Operating Frequency: 0 to 500 Hz to MHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: N/A
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -55 to 85 °C
Dimension: 38.05 x 18.16mm
Customers Who Bought 25-7308 Also Bought