surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
98-0003-3133-4 by 3M TOUCH SYSTEMS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

98-0003-3133-4

3M TOUCH SYSTEMS

Touch Screen Capacitive USB 10.4in 86.5%

PRICING per each  AVAILABILITY real time   
1-2 :$190.03
3-4 :$184.44
5-9 :$179.17
10-24 :$174.19
25-35 :$169.49
36-71 :$165.03
72 + :$160.79
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
9 can ship today
In our stock 
More available to ship 10/24/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 98-0003-3133-4
RoHS: Yes
Active Area: 264.16x482.6 mm
Outline Dimensions: N/A
Family: 98-0003-3133-4
Input Type: Finger
Supplier_Package: N/A
Packaging: N/A
Pin_Count: N/A
Mounting: N/A
Touch Technology: Capacitive
LCD Size: 10.4 in
Cable Interface: USB
Glass Thickness: 7.57 mm
Light Transmission: 86.5 %
Operating Temperature: -40 to 70 °C
Dimension: N/A
Customers Who Bought 98-0003-3133-4 Also Bought
DESCRIPTION
Touch Screen Capacitive USB 10.4in 86.5%
PART CLASSIFICATION DATA
HTS: 8531200020
COO: US
ECCN: EAR99
DID YOU KNOW?