surfy
Contact Us: (888) 906-8217 | Chat Live Chat Live  
Flat Rate Shipping on All Orders | No Login or Registration Required
98-0003-3112-8 by 3M Touch Systems
Image is for representation purposes. Please see specifications below.
Supplier Image
Authorized Distributor
Discontinued

98-0003-3112-8

3M Touch Systems

Touch Screen Capacitive USB 7in 88%

Supplier: 3M Touch Systems
Part No: 98-0003-3112-8
RoHS: Yes
Supplier Standard Pack:  20
Active Area: 20.32x48.26 mm
Outline Dimensions: N/A
Family: 98-0003-3112-8
Input Type: Finger
Supplier_Package: N/A
Packaging: N/A
Pin_Count: N/A
Mounting: N/A
Touch Technology: Capacitive
LCD Size: 7 in
Cable Interface: USB
Glass Thickness: 0.125 mm
Light Transmission: 88(Min) %
Operating Temperature: -10 to 65 °C
Dimension: N/A
Touch Screen Capacitive USB 7in 88%
HTS: 8531200020
ECCN: EAR99
3DBlueHeaderSlice Availability
Life Cycle   Discontinued
Price Per: Each